
C8051F350-GQR | |
|---|---|
DigiKey Part Number | 336-4725-2-ND - Tape & Reel (TR) 336-4725-1-ND - Cut Tape (CT) 336-4725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F350-GQR |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F350-GQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x24b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,91000 Kč | 330,91 Kč |
| 10 | 274,57600 Kč | 2 745,76 Kč |
| 25 | 256,72600 Kč | 6 418,15 Kč |
| 100 | 235,24010 Kč | 23 524,01 Kč |
| 250 | 224,39888 Kč | 56 099,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 206,81626 Kč | 103 408,13 Kč |
| Unit Price without VAT: | 330,91000 Kč |
|---|---|
| Unit Price with VAT: | 400,40110 Kč |




