
C8051F351-GMR | |
|---|---|
DigiKey Part Number | 336-4813-2-ND - Tape & Reel (TR) 336-4813-1-ND - Cut Tape (CT) 336-4813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F351-GMR |
Description | IC MCU 8BIT 8KB FLASH 28MLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 28-MLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F351-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x24b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-MLP (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,97000 Kč | 275,97 Kč |
| 10 | 228,68700 Kč | 2 286,87 Kč |
| 25 | 213,51440 Kč | 5 337,86 Kč |
| 100 | 195,09350 Kč | 19 509,35 Kč |
| 250 | 185,73592 Kč | 46 433,98 Kč |
| 500 | 179,96402 Kč | 89 982,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 169,45250 Kč | 254 178,75 Kč |
| Unit Price without VAT: | 275,97000 Kč |
|---|---|
| Unit Price with VAT: | 333,92370 Kč |



