32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F352-GQ

DigiKey Part Number
336-1272-ND
Manufacturer
Manufacturer Product Number
C8051F352-GQ
Description
IC MCU 8BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
C8051F352-GQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x16b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 477
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1251,55000 Kč251,55 Kč
10208,43700 Kč2 084,37 Kč
25194,46000 Kč4 861,50 Kč
100177,43050 Kč17 743,05 Kč
250168,75196 Kč42 187,99 Kč
500163,38800 Kč81 694,00 Kč
1 000158,92624 Kč158 926,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,55000 Kč
Unit Price with VAT:304,37550 Kč