
WTSC-6R3K-A11B | |
|---|---|
DigiKey Part Number | 595-WTSC-6R3K-A11B-ND |
Manufacturer | |
Manufacturer Product Number | WTSC-6R3K-A11B |
Description | SINGLE-COIL WIRELESS CHARGING CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 40mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | WTSC-6R3K-A11B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 1.97" Dia x 0.12" H (50.0mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 40,16480 Kč | 1 004,12 Kč |
| 50 | 37,86780 Kč | 1 893,39 Kč |
| 100 | 35,70290 Kč | 3 570,29 Kč |
| 450 | 31,43027 Kč | 14 143,62 Kč |
| 900 | 29,64101 Kč | 26 676,91 Kč |
| 1 350 | 28,64299 Kč | 38 668,04 Kč |
| 2 700 | 27,01634 Kč | 72 944,12 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |





