
WTSC-6R3K-A11 | |
|---|---|
DigiKey Part Number | 595-WTSC-6R3K-A11-ND |
Manufacturer | |
Manufacturer Product Number | WTSC-6R3K-A11 |
Description | SINGLE-COIL WIRELESS CHARGING CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 40mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 1.97" Dia x 0.14" H (50.0mm x 3.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 92,70600 Kč | 927,06 Kč |
| 25 | 85,76440 Kč | 2 144,11 Kč |
| 50 | 80,86320 Kč | 4 043,16 Kč |
| 100 | 76,25000 Kč | 7 625,00 Kč |
| 450 | 67,14133 Kč | 30 213,60 Kč |
| 900 | 63,32740 Kč | 56 994,66 Kč |
| 1 350 | 61,20093 Kč | 82 621,26 Kč |
| 2 700 | 60,36925 Kč | 162 996,98 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |


