1 Coil, 1 Layer 11µH Wireless Charging Coil Receiver 200mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRSR-11R0K-16

DigiKey Part Number
595-WRSR-11R0K-16-ND
Manufacturer
Manufacturer Product Number
WRSR-11R0K-16
Description
WIRELESE CHARGE COIL 11.0UH 2.5A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 11µH Wireless Charging Coil Receiver 200mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
11µH
Tolerance
±10%
DC Resistance (DCR)
200mOhm Max
Q @ Freq
30 @ 125kHz
Current Rating (Amps)
2.5A
Current - Saturation (Isat)
4A
Frequency - Self Resonant
-
Operating Temperature
-25°C ~ 105°C
Size / Dimension
1.34" L x 1.05" W x 0.04" H (34.0mm x 26.7mm x 0.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1070,61600 Kč706,16 Kč
2565,33720 Kč1 633,43 Kč
5061,60400 Kč3 080,20 Kč
10058,08470 Kč5 808,47 Kč
25053,74816 Kč13 437,04 Kč
54050,35981 Kč27 194,30 Kč
1 08047,49786 Kč51 297,69 Kč
2 70044,62075 Kč120 476,03 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč