
WRSR-16R7K-11 | |
|---|---|
DigiKey Part Number | 595-WRSR-16R7K-11-ND |
Manufacturer | |
Manufacturer Product Number | WRSR-16R7K-11 |
Description | WIRELESE CHARGE COIL 16.7UH 4.0A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 16.7µH Wireless Charging Coil Receiver 430mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 16.7µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | 32 @ 125kHz | |
Current Rating (Amps) | 2.5A | |
Current - Saturation (Isat) | 4A | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 105°C | |
Size / Dimension | 1.52" L x 1.20" W x 0.04" H (38.5mm x 30.5mm x 1.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 76,95800 Kč | 769,58 Kč |
| 25 | 71,19160 Kč | 1 779,79 Kč |
| 50 | 67,12220 Kč | 3 356,11 Kč |
| 100 | 63,29010 Kč | 6 329,01 Kč |
| 250 | 58,56428 Kč | 14 641,07 Kč |
| 540 | 54,87322 Kč | 29 631,54 Kč |
| 1 080 | 51,75521 Kč | 55 895,63 Kč |
| 2 700 | 49,08283 Kč | 132 523,64 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |




