
WRSR-12R0K-13 | |
|---|---|
DigiKey Part Number | 595-WRSR-12R0K-13-ND |
Manufacturer | |
Manufacturer Product Number | WRSR-12R0K-13 |
Description | WIRELESE CHARGE COIL 12.0UH 6.0A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 12µH Wireless Charging Coil Receiver 200mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 12µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 33 @ 125kHz | |
Current Rating (Amps) | 3A | |
Current - Saturation (Isat) | 6A | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 105°C | |
Size / Dimension | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 48,90400 Kč | 489,04 Kč |
| 25 | 45,23800 Kč | 1 130,95 Kč |
| 50 | 42,65540 Kč | 2 132,77 Kč |
| 100 | 40,21750 Kč | 4 021,75 Kč |
| 250 | 37,21180 Kč | 9 302,95 Kč |
| 540 | 34,86369 Kč | 18 826,39 Kč |
| 1 080 | 32,87995 Kč | 35 510,35 Kč |
| 2 700 | 30,43489 Kč | 82 174,20 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |




