

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 24V | |
Current - Output | 40A | |
Voltage - Supply | 18 VDC ~ 30 VDC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 562,49000 Kč | 9 562,49 Kč |
| 5 | 8 829,66000 Kč | 44 148,30 Kč |
| Unit Price without VAT: | 9 562,49000 Kč |
|---|---|
| Unit Price with VAT: | 11 570,61290 Kč |












