
BLDC100-BL34E34-01 | |
|---|---|
DigiKey Part Number | 2090-BLDC100-BL34E34-01-ND |
Manufacturer | |
Manufacturer Product Number | BLDC100-BL34E34-01 |
Description | BLDC DRIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless 24 ~ 48VDC Supply 10A 24V Load |
Datasheet | Datasheet |
Category | Voltage - Load 24V |
Manufacturer Lin Engineering | Current - Output 10A |
Packaging Bulk | Voltage - Supply 24 ~ 48VDC |
Part Status Active | Interface RS-232 |
Type Module | Mounting Type Chassis Mount |
Motor Type Brushless (BLDC) | Operating Temperature 0°C ~ 40°C |
Control / Drive Type Brushless | For Use With/Related Products BL 34 Series |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 366,14000 Kč | 6 366,14 Kč |
| 5 | 5 850,55200 Kč | 29 252,76 Kč |
| 10 | 5 711,27900 Kč | 57 112,79 Kč |
| Unit Price without VAT: | 6 366,14000 Kč |
|---|---|
| Unit Price with VAT: | 7 703,02940 Kč |


