DC Motor Gearmotor 150 RPM 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 150 RPM 24VDC
Basics of Brushless DC Motors - Another Teaching Moment

VG.VD4915BK1.P63.2.30

DigiKey Part Number
3473-VG.VD4915BK1.P63.2.30-ND
Manufacturer
Manufacturer Product Number
VG.VD4915BK1.P63.2.30
Description
GEARMOTOR 150 RPM 24V PLANETARY
Customer Reference
Detailed Description
DC Motor Gearmotor 150 RPM 24VDC
Datasheet
 Datasheet
EDA/CAD Models
VG.VD4915BK1.P63.2.30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Voltage - Rated
24VDC
RPM
150 RPM
Torque - Rated (oz-in / mNm)
998.6 / 7050
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 1.929" Dia (49.00mm)
Diameter - Shaft
0.591" (15.00mm)
Length - Shaft and Bearing
1.535" (39.00mm)
Mounting Hole Spacing
2.047" (52.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
30
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 691,76000 Kč10 691,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10 691,76000 Kč
Unit Price with VAT:12 937,02960 Kč