


VM.VDC4915BK4 | |
|---|---|
DigiKey Part Number | 3473-VM.VDC4915BK4-ND |
Manufacturer | |
Manufacturer Product Number | VM.VDC4915BK4 |
Description | STANDARD MOTOR 4000 RPM 24V |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | VM.VDC4915BK4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 33.28 / 235 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.929" Dia (49.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.969" (50.00mm) | |
Termination Style | Wire Leads | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 279,35000 Kč | 13 279,35 Kč |
| Unit Price without VAT: | 13 279,35000 Kč |
|---|---|
| Unit Price with VAT: | 16 068,01350 Kč |


