


VG.ECI4240BK1.EC52.2.33 | |
|---|---|
DigiKey Part Number | 3473-VG.ECI4240BK1.EC52.2.33-ND |
Manufacturer | |
Manufacturer Product Number | VG.ECI4240BK1.EC52.2.33 |
Description | GEARMOTOR 120 RPM 24V |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 120 RPM 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | VG.ECI4240BK1.EC52.2.33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 24VDC | |
RPM | 120 RPM | |
Torque - Rated (oz-in / mNm) | 1038 / 7326 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.417" (36.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 33.3 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 764,62000 Kč | 10 764,62 Kč |
| 5 | 10 056,74000 Kč | 50 283,70 Kč |
| Unit Price without VAT: | 10 764,62000 Kč |
|---|---|
| Unit Price with VAT: | 13 025,19020 Kč |


