MFG_6XV18402AH10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18402AH10

DigiKey Part Number
3473-6XV18402AH10-ND
Manufacturer
Manufacturer Product Number
6XV18402AH10
Description
CABLE 4COND 22AWG GRN SHLD 307M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Jacket Color
Green
Ratings
UL Style 21694
Features
Oil Resistant, UV Resistant
Voltage
80 V
Operating Temperature
-40°C ~ 75°C
Usage
Ethernet
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
30763,52573 Kč19 502,40 Kč
61461,65593 Kč37 856,74 Kč
92160,58765 Kč55 801,23 Kč
1 53559,26761 Kč90 975,78 Kč
2 14958,41389 Kč125 531,45 Kč
3 07057,52190 Kč176 592,23 Kč
Manufacturers Standard Package
Unit Price without VAT:63,52573 Kč
Unit Price with VAT:76,86613 Kč
Alternate Length
CABLE 4COND 22AWG GRN SHLD 307M
In-Stock: 364
Unit Price: 117,04000 Kč