12 AWG Hook-Up Wire 19/25 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 19/25 Red 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT121925 RD005

DigiKey Part Number
AT121925R-100-ND
Manufacturer
Manufacturer Product Number
AT121925 RD005
Description
HOOK-UP STRND 12AWG RED 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 819,64000 Kč14 819,64 Kč
214 086,35500 Kč28 172,71 Kč
313 671,10333 Kč41 013,31 Kč
513 162,08800 Kč65 810,44 Kč
712 835,09143 Kč89 845,64 Kč
1012 495,51200 Kč124 955,12 Kč
2511 933,67960 Kč298 341,99 Kč
Manufacturers Standard Package
Unit Price without VAT:14 819,64000 Kč
Unit Price with VAT:17 931,76440 Kč
Alternate Color
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 4
Unit Price: 14 819,64000 Kč
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 0
Unit Price: 14 819,64000 Kč
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 42
Unit Price: 14 819,64000 Kč
HOOK-UP STRND 12AWG BLUE 100'
In-Stock: 4
Unit Price: 14 819,64000 Kč
Alternate Length
HOOK-UP STRND 12AWG RED
In-Stock: 0
Unit Price: 88,59342 Kč