12 AWG Hook-Up Wire 19/25 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 19/25 Red 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT121925 RD001

DigiKey Part Number
AT121925RD001-ND
Manufacturer
Manufacturer Product Number
AT121925 RD001
Description
HOOK-UP STRND 12AWG RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00090,60637 Kč90 606,37 Kč
Manufacturers Standard Package
Unit Price without VAT:90,60637 Kč
Unit Price with VAT:109,63371 Kč
Alternate Length
HOOK-UP STRND 12AWG RED 100'
In-Stock: 31
Unit Price: 15 156,36000 Kč