12 AWG Hook-Up Wire 19/25 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 19/25 Blue 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT121925 BL005

DigiKey Part Number
AT121925L-100-ND
Manufacturer
Manufacturer Product Number
AT121925 BL005
Description
HOOK-UP STRND 12AWG BLUE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 156,36000 Kč15 156,36 Kč
214 406,41500 Kč28 812,83 Kč
313 981,72667 Kč41 945,18 Kč
513 461,14600 Kč67 305,73 Kč
713 126,72000 Kč91 887,04 Kč
1012 779,42500 Kč127 794,25 Kč
2512 204,82720 Kč305 120,68 Kč
Manufacturers Standard Package
Unit Price without VAT:15 156,36000 Kč
Unit Price with VAT:18 339,19560 Kč
Alternate Color
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 4
Unit Price: 15 156,36000 Kč
HOOK-UP STRND 12AWG RED 100'
In-Stock: 32
Unit Price: 15 156,36000 Kč
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 0
Unit Price: 15 156,36000 Kč
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 41
Unit Price: 15 156,36000 Kč
Alternate Length
HOOK-UP STRND 12AWG BLUE
In-Stock: 1000
Unit Price: 90,60637 Kč