


AT121925 BL001 | |
|---|---|
DigiKey Part Number | AT121925BL001-ND |
Manufacturer | |
Manufacturer Product Number | AT121925 BL001 |
Description | HOOK-UP STRND 12AWG BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,60637 Kč | 90 606,37 Kč |
| Unit Price without VAT: | 90,60637 Kč |
|---|---|
| Unit Price with VAT: | 109,63371 Kč |


