
HRP-300-15 | |
|---|---|
DigiKey Part Number | 1866-2718-ND |
Manufacturer | |
Manufacturer Product Number | HRP-300-15 |
Description | AC/DC CONVERTER 15V 330W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 22 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 742,94000 Kč | 1 742,94 Kč |
| 5 | 1 660,84600 Kč | 8 304,23 Kč |
| 10 | 1 587,17000 Kč | 15 871,70 Kč |
| 25 | 1 540,86000 Kč | 38 521,50 Kč |
| Unit Price without VAT: | 1 742,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 108,95740 Kč |











