
6XV18402AH10 | |
|---|---|
DigiKey Part Number | 3473-6XV18402AH10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18402AH10 |
Description | CBL 4COND 22AWG GREEN SHLD METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style 21694 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 80 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Ethernet | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 65.62' (20.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,81000 Kč | 115,81 Kč |
| 10 | 104,83700 Kč | 1 048,37 Kč |
| 25 | 100,79240 Kč | 2 519,81 Kč |
| 50 | 97,83020 Kč | 4 891,51 Kč |
| 100 | 94,95150 Kč | 9 495,15 Kč |
| 250 | 91,27456 Kč | 22 818,64 Kč |
| 500 | 88,58750 Kč | 44 293,75 Kč |
| 1 000 | 85,97937 Kč | 85 979,37 Kč |
| Unit Price without VAT: | 115,81000 Kč |
|---|---|
| Unit Price with VAT: | 140,13010 Kč |


