
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Shell Size - Insert | M12 | |
Material | Metal | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 561,20000 Kč | 1 561,20 Kč |
| 10 | 1 413,73200 Kč | 14 137,32 Kč |
| 25 | 1 358,94840 Kč | 33 973,71 Kč |
| 50 | 1 318,91800 Kč | 65 945,90 Kč |
| 100 | 1 280,05700 Kč | 128 005,70 Kč |
| Unit Price without VAT: | 1 561,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 889,05200 Kč |











