
21349700598050 | |
|---|---|
DigiKey Part Number | 1195-6458-ND |
Manufacturer | |
Manufacturer Product Number | 21349700598050 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349700598050 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 (4 + PE) | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert 7/8" | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 758,16000 Kč | 1 758,16 Kč |
| 10 | 1 494,55400 Kč | 14 945,54 Kč |
| 25 | 1 401,03680 Kč | 35 025,92 Kč |
| 50 | 1 334,23820 Kč | 66 711,91 Kč |
| 100 | 1 270,64360 Kč | 127 064,36 Kč |
| Unit Price without VAT: | 1 758,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 127,37360 Kč |










