Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091153 | |
|---|---|
DigiKey Part Number | 900-1731091153-ND |
Manufacturer | |
Manufacturer Product Number | 1731091153 |
Description | CONN D-SUB RCPT 9POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091153 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090584 | Molex | 49 | 900-1731090584-ND | 132,92000 Kč | Parametric Equivalent |
| 1731090990 | Molex | 100 | 900-1731090990-ND | 230,77000 Kč | Parametric Equivalent |
| A-DF09-GG-7U1-TP1 | Assmann WSW Components | 0 | 123-A-DF09-GG-7U1-TP1-ND | 33,92149 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 172,26800 Kč | 1 722,68 Kč |
| 25 | 161,47480 Kč | 4 036,87 Kč |
| 50 | 153,76420 Kč | 7 688,21 Kč |
| 100 | 146,42540 Kč | 14 642,54 Kč |
| 250 | 137,26224 Kč | 34 315,56 Kč |
| 500 | 130,71548 Kč | 65 357,74 Kč |
| 1 000 | 124,48328 Kč | 124 483,28 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |









