
1731090990 | |
|---|---|
DigiKey Part Number | 900-1731090990-ND |
Manufacturer | |
Manufacturer Product Number | 1731090990 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090990 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 196,14200 Kč | 1 961,42 Kč |
| 25 | 183,85840 Kč | 4 596,46 Kč |
| 50 | 175,07720 Kč | 8 753,86 Kč |
| 100 | 166,71990 Kč | 16 671,99 Kč |
| 250 | 156,28812 Kč | 39 072,03 Kč |
| 500 | 148,83466 Kč | 74 417,33 Kč |
| 1 000 | 141,73986 Kč | 141 739,86 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |

