6A 500 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2CN06

DigiKey Part Number
4008-DF2CN06-ND
Manufacturer
Manufacturer Product Number
DF2CN06
Description
TERMINAL BLOCK FUSE 500VAC 6AMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
6A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč