
19200030436 | |
|---|---|
DigiKey Part Number | 19200030436-ND |
Manufacturer | |
Manufacturer Product Number | 19200030436 |
Description | 3A BLACK PLASTIC HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 201,20300 Kč | 2 012,03 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |










