
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus, PROFIBUS, RJ45 | |
Memory Size | 150KB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CCC, CE, IECEx, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 384,58000 Kč | 7 384,58 Kč |
| 10 | 6 179,81600 Kč | 61 798,16 Kč |
| 25 | 5 809,08000 Kč | 145 227,00 Kč |
| Unit Price without VAT: | 7 384,58000 Kč |
|---|---|
| Unit Price with VAT: | 8 935,34180 Kč |









