Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES72237BF500XB0

DigiKey Part Number
3473-6ES72237BF500XB0-ND
Manufacturer
Manufacturer Product Number
6ES72237BF500XB0
Description
I/O MODULE 4 DIG 4 DIG 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SIMATIC S7-1200
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Digital
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CCCEx, CE, IECEx, KC, RCM, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 768,51000 Kč3 768,51 Kč
103 412,40600 Kč34 124,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 768,51000 Kč
Unit Price with VAT:4 559,89710 Kč