
6ES72334HD500XB0 | |
|---|---|
DigiKey Part Number | 3473-6ES72334HD500XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72334HD500XB0 |
Description | I/O MODULE 2 ANALOG 2 ANALOG 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SIMATIC S7-1200 | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CCCEx, CE, IECEx, KC, RCM, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 324,46000 Kč | 5 324,46 Kč |
| 10 | 4 821,03600 Kč | 48 210,36 Kč |
| Unit Price without VAT: | 5 324,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 442,59660 Kč |






