
6EP33334SB003AX0 | |
|---|---|
DigiKey Part Number | 3473-6EP33334SB003AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33334SB003AX0 |
Description | SIMATIC PM1207/1AC/DC24V/5A/UDI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 120 ~ 240 VAC | |
DC Voltage - Input (Min) | 99V | |
DC Voltage - Input (Max) | 275V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Universal Input | |
Size / Dimension | 3.94" L x 2.76" W x 4.92" H (100.0mm x 70.0mm x 125.0mm) | |
Approval Agency | CB, CE, CSA, EAC, RCM, UKCA, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 436,17000 Kč | 5 436,17 Kč |
| Unit Price without VAT: | 5 436,17000 Kč |
|---|---|
| Unit Price with VAT: | 6 577,76570 Kč |



