
6ES72141HH500XB0 | |
|---|---|
DigiKey Part Number | 3473-6ES72141HH500XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72141HH500XB0 |
Description | CPU 1214C. DC/DC/RLY. 14DI/10DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 10 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus, PROFIBUS, RJ45 | |
Memory Size | 8MB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CCC, CE, IECEx, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 924,39000 Kč | 16 924,39 Kč |
| 10 | 14 313,41300 Kč | 143 134,13 Kč |
| Unit Price without VAT: | 16 924,39000 Kč |
|---|---|
| Unit Price with VAT: | 20 478,51190 Kč |





