
6ES72121HF500XB0 | |
|---|---|
DigiKey Part Number | 3473-6ES72121HF500XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72121HF500XB0 |
Description | CPU 1212FC .DC/DC/RLY. 8DI/6DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus, PROFIBUS, RJ45 | |
Memory Size | 200KB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CCC, CE, IECEx, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 882,47000 Kč | 15 882,47 Kč |
| 10 | 13 420,24200 Kč | 134 202,42 Kč |
| Unit Price without VAT: | 15 882,47000 Kč |
|---|---|
| Unit Price with VAT: | 19 217,78870 Kč |



