
3SU19500FM300AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19500FM300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19500FM300AA0 |
Description | KEY O.M.R. LOCK NO. 73033, YELLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Replacement Key |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19500FM300AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Key | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,40000 Kč | 136,40 Kč |
| 10 | 123,45800 Kč | 1 234,58 Kč |
| 25 | 118,67160 Kč | 2 966,79 Kč |
| 50 | 115,18560 Kč | 5 759,28 Kč |
| 100 | 111,79660 Kč | 11 179,66 Kč |
| 250 | 107,46700 Kč | 26 866,75 Kč |
| 500 | 104,30318 Kč | 52 151,59 Kč |
| 1 000 | 101,23134 Kč | 101 231,34 Kč |
| Unit Price without VAT: | 136,40000 Kč |
|---|---|
| Unit Price with VAT: | 165,04400 Kč |











