
7-1768043-6 | |
|---|---|
DigiKey Part Number | 484-7-1768043-6-ND |
Manufacturer | |
Manufacturer Product Number | 7-1768043-6 |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.091" ~ 0.118" (2.30mm ~ 3.00mm) | |
Legend | S | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 100 | 0,97463 Kč | 10 818,39 Kč |
| Unit Price without VAT: | 0,97463 Kč |
|---|---|
| Unit Price with VAT: | 1,17930 Kč |











