Image for V19S-G-BK10M-PUR-U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V19S-G-BK10M-PUR-U

DigiKey Part Number
2046-V19S-G-BK10M-PUR-U-ND
Manufacturer
Manufacturer Product Number
V19S-G-BK10M-PUR-U
Description
CIRC CBL 8POS RCPT TO WIRE 32.8'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pepperl+Fuchs, Inc.
2nd Connector Type
Wire Leads
Packaging
Box
Length
32.8' (10.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
8
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 663,04000 Kč1 663,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 663,04000 Kč
Unit Price with VAT:2 012,27840 Kč