
3SU10016AA600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10016AA600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10016AA600AA0 |
Description | LED PNL IND WHITE DIFF 29.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10016AA600AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 330,13000 Kč | 1 650,65 Kč |
| 10 | 309,74100 Kč | 3 097,41 Kč |
| 100 | 261,73590 Kč | 26 173,59 Kč |
| 500 | 240,90670 Kč | 120 453,35 Kč |
| Unit Price without VAT: | 330,13000 Kč |
|---|---|
| Unit Price with VAT: | 399,45730 Kč |











