4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

235-104

DigiKey Part Number
2946-235-104-ND
Manufacturer
Manufacturer Product Number
235-104
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
235-104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Orange
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
7037,57443 Kč2 630,21 Kč
Manufacturers Standard Package
Unit Price without VAT:37,57443 Kč
Unit Price with VAT:45,46506 Kč