2 Position Terminal Block Gray Middle 5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-321

DigiKey Part Number
2946-869-321-ND
Manufacturer
Manufacturer Product Number
869-321
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 5.0mm
Datasheet
 Datasheet
EDA/CAD Models
869-321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.315" (33.40mm)
Height (Max)
1.087" (27.61mm)
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
6mm ~ 7mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1059,80200 Kč598,02 Kč
2552,31880 Kč1 307,97 Kč
5047,61920 Kč2 380,96 Kč
10043,72620 Kč4 372,62 Kč
25039,67700 Kč9 919,25 Kč
50037,31764 Kč18 658,82 Kč
1 00035,45512 Kč35 455,12 Kč
5 00032,55971 Kč162 798,55 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč