
MS312-10S | |
|---|---|
DigiKey Part Number | 2333-MS312-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS312-10S |
Description | RF SHIELD 1.181"X1.228" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.181" (30.00mm) X 1.228" (31.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS312-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.228" (31.20mm) | |
Width - Overall | 1.181" (30.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 42 | 24,84762 Kč | 1 043,60 Kč |
| 84 | 22,16036 Kč | 1 861,47 Kč |
| 252 | 18,76321 Kč | 4 728,33 Kč |
| 462 | 17,25972 Kč | 7 973,99 Kč |
| 966 | 15,71785 Kč | 15 183,44 Kč |
| 2 436 | 14,15357 Kč | 34 478,10 Kč |
| 4 914 | 13,64870 Kč | 67 069,71 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |










