126 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612275-3

DigiKey Part Number
1612275-3-ND
Manufacturer
Manufacturer Product Number
1612275-3
Description
CONN PLUG HSNG 126POS FREE HANG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
126 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1612275-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
-
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 140°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 218 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
80204,93000 Kč16 394,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,93000 Kč
Unit Price with VAT:247,96530 Kč

Other Suppliers on DigiKey

2 218In Stock
Ships from WEC