
1939393-1 | |
|---|---|
DigiKey Part Number | 1939393-1-ND |
Manufacturer | |
Manufacturer Product Number | 1939393-1 |
Description | 0.64/2.3II SEALED CLIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For |
Datasheet | Datasheet |
EDA/CAD Models | 1939393-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 19,19082 Kč | 53 734,30 Kč |
| Unit Price without VAT: | 19,19082 Kč |
|---|---|
| Unit Price with VAT: | 23,22089 Kč |




