
1747137-3 | |
|---|---|
DigiKey Part Number | 1747137-3-ND |
Manufacturer | |
Manufacturer Product Number | 1747137-3 |
Description | CONN PLUG HSG 126POS SEALED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 126 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1747137-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 200,67263 Kč | 16 053,81 Kč |
| Unit Price without VAT: | 200,67263 Kč |
|---|---|
| Unit Price with VAT: | 242,81388 Kč |


