
3SU10610JB400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10610JB400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10610JB400AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10610JB400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 30mm | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,56000 Kč | 1 390,56 Kč |
| 10 | 1 199,34500 Kč | 11 993,45 Kč |
| 25 | 1 130,51120 Kč | 28 262,78 Kč |
| 50 | 1 080,97640 Kč | 54 048,82 Kč |
| 100 | 1 033,51920 Kč | 103 351,92 Kč |
| Unit Price without VAT: | 1 390,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,57760 Kč |











