
PCJ181610L | |
|---|---|
DigiKey Part Number | 164-PCJ181610L-ND |
Manufacturer | |
Manufacturer Product Number | PCJ181610L |
Description | JUNCTION BOX PLAS 17.1"LX11.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate Gray Cover Included, Hinged Door 17.100" L x 11.440" W (434.34mm x 290.58mm) X 19.280" (489.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 17.100" L x 11.440" W (434.34mm x 290.58mm) | |
Height | 19.280" (489.71mm) | |
Area (L x W) | 289in² (1865cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 389,01000 Kč | 5 389,01 Kč |
| Unit Price without VAT: | 5 389,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 520,70210 Kč |











