



733-202 | |
|---|---|
DigiKey Part Number | 2946-733-202-ND |
Manufacturer | |
Manufacturer Product Number | 733-202 |
Description | TERM BLOCK PLUG 2POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 733-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.08-0.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 5-6mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.465" (11.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 87,01600 Kč | 870,16 Kč |
| 25 | 76,37400 Kč | 1 909,35 Kč |
| 50 | 69,79320 Kč | 3 489,66 Kč |
| 100 | 64,38410 Kč | 6 438,41 Kč |
| 250 | 58,80868 Kč | 14 702,17 Kč |
| 500 | 55,58212 Kč | 27 791,06 Kč |
| 1 000 | 53,04683 Kč | 53 046,83 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |




