


T1912060121-009 | |
|---|---|
DigiKey Part Number | A134230-ND |
Manufacturer | |
Manufacturer Product Number | T1912060121-009 |
Description | T1912060121-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912060121-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 3.780" L x 2.094" W x 2.756" H (96.00mm x 53.20mm x 70.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,26000 Kč | 446,26 Kč |
| 12 | 374,33917 Kč | 4 492,07 Kč |
| 30 | 350,91067 Kč | 10 527,32 Kč |
| 54 | 336,65574 Kč | 18 179,41 Kč |
| 102 | 321,89167 Kč | 32 832,95 Kč |
| 252 | 302,00988 Kč | 76 106,49 Kč |
| 504 | 297,00339 Kč | 149 689,71 Kč |
| Unit Price without VAT: | 446,26000 Kč |
|---|---|
| Unit Price with VAT: | 539,97460 Kč |











