
3RW52446AC15 | |
|---|---|
DigiKey Part Number | 3473-3RW52446AC15-ND |
Manufacturer | |
Manufacturer Product Number | 3RW52446AC15 |
Description | 3RW52 600V 250A 110-250V SCREW A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 110 ~ 250VAC Supply 250A 200 ~ 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 600V | |
Current - Output | 250A | |
Wattage - Load | 315000 W | |
Voltage - Supply | 110 ~ 250VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187 097,43000 Kč | 187 097,43 Kč |
| Unit Price without VAT: | 187 097,43000 Kč |
|---|---|
| Unit Price with VAT: | 226 387,89030 Kč |











