
3RR24412AA40 | |
|---|---|
DigiKey Part Number | 3473-3RR24412AA40-ND |
Manufacturer | |
Manufacturer Product Number | 3RR24412AA40 |
Description | CURR MON IO-LINK S00 1.6-16A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Monitor 3RT2 Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RR24412AA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Current Monitor | |
For Use With/Related Products | 3RT2 Contactors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 553,92000 Kč | 14 553,92 Kč |
| Unit Price without VAT: | 14 553,92000 Kč |
|---|---|
| Unit Price with VAT: | 17 610,24320 Kč |











