


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,04000 Kč | 409,04 Kč |
| 10 | 347,60100 Kč | 3 476,01 Kč |
| 25 | 325,83840 Kč | 8 145,96 Kč |
| 50 | 310,28740 Kč | 15 514,37 Kč |
| 100 | 295,48390 Kč | 29 548,39 Kč |
| 250 | 276,99888 Kč | 69 249,72 Kč |
| 500 | 263,79368 Kč | 131 896,84 Kč |
| Unit Price without VAT: | 409,04000 Kč |
|---|---|
| Unit Price with VAT: | 494,93840 Kč |











