Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSXCNEMEF03V

DigiKey Part Number
4008-TCSXCNEMEF03V-ND
Manufacturer
Manufacturer Product Number
TCSXCNEMEF03V
Description
CBL 4POS RCPT RA TO PLUG 0.98'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
4
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
4
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
0.98' (300.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 417,37000 Kč1 417,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 417,37000 Kč
Unit Price with VAT:1 715,01770 Kč